
C1210C473M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473M5RACTUTR-ND - Tape & Reel (TR) 399-C1210C473M5RACTUCT-ND - Cut Tape (CT) 399-C1210C473M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473M5RACTU |
Description | CAP CER 0.047UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥50.40000 | ¥504 |
| 50 | ¥37.62000 | ¥1,881 |
| 100 | ¥33.72000 | ¥3,372 |
| 500 | ¥27.11200 | ¥13,556 |
| 1,000 | ¥25.07200 | ¥25,072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥22.01550 | ¥88,062 |
| 8,000 | ¥20.87975 | ¥167,038 |
| 12,000 | ¥20.31067 | ¥243,728 |
| 20,000 | ¥19.68005 | ¥393,601 |
| 28,000 | ¥19.31136 | ¥540,718 |
| 40,000 | ¥18.95675 | ¥758,270 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

