
C1210C473JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-16758-2-ND - Tape & Reel (TR) 399-16758-1-ND - Cut Tape (CT) 399-16758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473JAGACAUTO |
Description | CAP CER 0.047UF 250V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.081" (2.05mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥366.00000 | ¥366 |
| 10 | ¥247.60000 | ¥2,476 |
| 50 | ¥200.82000 | ¥10,041 |
| 100 | ¥186.36000 | ¥18,636 |
| 500 | ¥161.93800 | ¥80,969 |
| 1,000 | ¥154.37800 | ¥154,378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥148.15200 | ¥296,304 |
| 4,000 | ¥143.02550 | ¥572,102 |
| 6,000 | ¥140.45617 | ¥842,737 |
| 10,000 | ¥137.60830 | ¥1,376,083 |
| Unit Price without JCT: | ¥366.00000 |
|---|---|
| Unit Price with JCT: | ¥402.60000 |

