4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472MFRACTU

DigiKey Part Number
399-7237-2-ND - Tape & Reel (TR)
399-7237-1-ND - Cut Tape (CT)
399-7237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472MFRACTU
Description
CAP CER 4700PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472MFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥71.62750¥143,255
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥201.00000¥201
10¥130.60000¥1,306
50¥102.86000¥5,143
100¥94.29000¥9,429
500¥79.80200¥39,901
Digi-Reel®
QuantityUnit PriceExt Price
1¥228.00000¥228
10¥142.40000¥1,424
50¥108.36000¥5,418
100¥97.72000¥9,772
500¥79.61000¥39,805
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥201.00000
Unit Price with JCT:¥221.10000