
C1210C472MFRACTU | |
|---|---|
DigiKey Part Number | 399-7237-2-ND - Tape & Reel (TR) 399-7237-1-ND - Cut Tape (CT) 399-7237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472MFRACTU |
Description | CAP CER 4700PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472MFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥71.62750 | ¥143,255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥201.00000 | ¥201 |
| 10 | ¥130.60000 | ¥1,306 |
| 50 | ¥102.86000 | ¥5,143 |
| 100 | ¥94.29000 | ¥9,429 |
| 500 | ¥79.80200 | ¥39,901 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥228.00000 | ¥228 |
| 10 | ¥142.40000 | ¥1,424 |
| 50 | ¥108.36000 | ¥5,418 |
| 100 | ¥97.72000 | ¥9,772 |
| 500 | ¥79.61000 | ¥39,805 |
| Unit Price without JCT: | ¥201.00000 |
|---|---|
| Unit Price with JCT: | ¥221.10000 |

