
C1210C472K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C472K1RACTUCT-ND - Cut Tape (CT) 399-C1210C472K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472K1RACTU |
Description | CAP CER 4700PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥66.10000 | ¥661 |
| 50 | ¥50.12000 | ¥2,506 |
| 100 | ¥45.20000 | ¥4,520 |
| 500 | ¥36.87600 | ¥18,438 |
| 1,000 | ¥34.30700 | ¥34,307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥30.45100 | ¥121,804 |
| 8,000 | ¥29.01788 | ¥232,143 |
| 12,000 | ¥28.30000 | ¥339,600 |
| 20,000 | ¥27.50455 | ¥550,091 |
| 28,000 | ¥27.03936 | ¥757,102 |
| 40,000 | ¥26.59183 | ¥1,063,673 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

