3900 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C392KGRACTU

DigiKey Part Number
399-C1210C392KGRACTUTR-ND - Tape & Reel (TR)
399-C1210C392KGRACTUCT-ND - Cut Tape (CT)
399-C1210C392KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C392KGRACTU
Description
CAP CER 3900PF 2KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C392KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,239
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥251.00000¥251
10¥165.40000¥1,654
50¥131.36000¥6,568
100¥120.90000¥12,090
500¥103.19800¥51,599
1,000¥97.72500¥97,725
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥93.21850¥186,437
4,000¥89.50750¥358,030
6,000¥87.64883¥525,893
10,000¥85.58760¥855,876
14,000¥84.38300¥1,181,362
Manufacturers Standard Package
Unit Price without JCT:¥251.00000
Unit Price with JCT:¥276.10000