Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1210C334J8JACAUTO | |
|---|---|
DigiKey Part Number | C1210C334J8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C334J8JACAUTO |
Description | CAP CER 0.33UF 10V U2J 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 10V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334J8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C334F3JACAUTO | KEMET | 0 | C1210C334F3JACAUTO-ND | ¥8.97875 | Upgrade |
| C1210C334F4JACAUTO | KEMET | 0 | C1210C334F4JACAUTO-ND | ¥11.70103 | Upgrade |
| C1210C334F8JACAUTO | KEMET | 0 | C1210C334F8JACAUTO-ND | ¥11.69402 | Upgrade |
| C1210C334G3JACAUTO | KEMET | 0 | C1210C334G3JACAUTO-ND | ¥2.85057 | Upgrade |
| C1210C334G4JACAUTO | KEMET | 0 | C1210C334G4JACAUTO-ND | ¥3.69289 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥112.87650 | ¥225,753 |
| Unit Price without JCT: | ¥112.87650 |
|---|---|
| Unit Price with JCT: | ¥124.16415 |


