Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1210C333J8JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C333J8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C333J8JACTU |
Description | CAP CER 0.033UF 10V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 10V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C333F3JACTU | KEMET | 0 | 399-C1210C333F3JACTUTR-ND | ¥152.44950 | Upgrade |
| C1210C333F4JACTU | KEMET | 0 | 399-C1210C333F4JACTUTR-ND | ¥152.32750 | Upgrade |
| C1210C333F5JACTU | KEMET | 0 | 399-C1210C333F5JACTUTR-ND | ¥198.95250 | Upgrade |
| C1210C333F8JACTU | KEMET | 0 | 399-C1210C333F8JACTUTR-ND | ¥152.20475 | Upgrade |
| C1210C333G3JACTU | KEMET | 0 | 399-C1210C333G3JACTUTR-ND | ¥48.29675 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥34.95725 | ¥139,829 |
| Unit Price without JCT: | ¥34.95725 |
|---|---|
| Unit Price with JCT: | ¥38.45298 |


