
C1210C331JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C331JBGACTUTR-ND - Tape & Reel (TR) 399-C1210C331JBGACTUCT-ND - Cut Tape (CT) 399-C1210C331JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C331JBGACTU |
Description | CAP CER 330PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C331JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥306.00000 | ¥306 |
| 10 | ¥204.40000 | ¥2,044 |
| 50 | ¥164.26000 | ¥8,213 |
| 100 | ¥151.83000 | ¥15,183 |
| 500 | ¥130.85200 | ¥65,426 |
| 1,000 | ¥124.36000 | ¥124,360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥117.50200 | ¥293,755 |
| 5,000 | ¥113.36620 | ¥566,831 |
| 7,500 | ¥111.29387 | ¥834,704 |
| 12,500 | ¥108.99712 | ¥1,362,464 |
| Unit Price without JCT: | ¥306.00000 |
|---|---|
| Unit Price with JCT: | ¥336.60000 |

