C1210C274J8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥408.98850
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥502.51600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥774.58650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥502.27250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥129.49400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥158.39650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥224.18400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥158.31600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥94.00150
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥114.80350
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥162.06350
Datasheet
1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 3,20x2,50x2,80mm

C1210C274J8JACAUTO

DigiKey Part Number
C1210C274J8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C274J8JACAUTO
Description
CAP CER 0.27UF 10V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 10V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C274J8JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥114.74100¥229,482
Manufacturers Standard Package
Unit Price without JCT:¥114.74100
Unit Price with JCT:¥126.21510