
C1210C272KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C272KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C272KGRACTUCT-ND - Cut Tape (CT) 399-C1210C272KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C272KGRACTU |
Description | CAP CER 2700PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C272KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥250.00000 | ¥250 |
| 10 | ¥164.70000 | ¥1,647 |
| 50 | ¥130.96000 | ¥6,548 |
| 100 | ¥120.52000 | ¥12,052 |
| 500 | ¥102.87200 | ¥51,436 |
| 1,000 | ¥97.41100 | ¥97,411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥92.91700 | ¥185,834 |
| 4,000 | ¥89.21725 | ¥356,869 |
| 6,000 | ¥87.36383 | ¥524,183 |
| 10,000 | ¥85.30830 | ¥853,083 |
| 14,000 | ¥84.10657 | ¥1,177,492 |
| Unit Price without JCT: | ¥250.00000 |
|---|---|
| Unit Price with JCT: | ¥275.00000 |

