
C1210C226Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226Z4VACTUTR-ND - Tape & Reel (TR) 399-C1210C226Z4VACTUCT-ND - Cut Tape (CT) 399-C1210C226Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226Z4VACTU |
Description | CAP CER 22UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥266.00000 | ¥266 |
| 10 | ¥175.80000 | ¥1,758 |
| 50 | ¥140.20000 | ¥7,010 |
| 100 | ¥129.18000 | ¥12,918 |
| 500 | ¥110.58000 | ¥55,290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥104.82700 | ¥104,827 |
| 2,000 | ¥100.08950 | ¥200,179 |
| 3,000 | ¥97.71667 | ¥293,150 |
| 5,000 | ¥95.08640 | ¥475,432 |
| 7,000 | ¥93.54843 | ¥654,839 |
| 10,000 | ¥92.06880 | ¥920,688 |
| Unit Price without JCT: | ¥266.00000 |
|---|---|
| Unit Price with JCT: | ¥292.60000 |

