1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
1210 (3225 Metric)

C1210X102J5GACTU

DigiKey Part Number
399-C1210X102J5GACTUTR-ND - Tape & Reel (TR)
399-C1210X102J5GACTUCT-ND - Cut Tape (CT)
399-C1210X102J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X102J5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X102J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,492
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥173.00000¥173
10¥110.00000¥1,100
50¥85.62000¥4,281
100¥78.11000¥7,811
500¥65.40600¥32,703
1,000¥61.47900¥61,479
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥55.58550¥222,342
8,000¥53.39475¥427,158
12,000¥52.29692¥627,563
20,000¥51.08005¥1,021,601
28,000¥50.36864¥1,410,322
Manufacturers Standard Package
Unit Price without JCT:¥173.00000
Unit Price with JCT:¥190.30000