
C1210C225K8RACTU | |
---|---|
DigiKey Part Number | 399-C1210C225K8RACTUTR-ND - Tape & Reel (TR) 399-C1210C225K8RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C225K8RACTU |
Description | CAP CER 2.2UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥156.00000 | ¥156 |
10 | ¥99.70000 | ¥997 |
50 | ¥77.62000 | ¥3,881 |
100 | ¥70.78000 | ¥7,078 |
500 | ¥63.49800 | ¥31,749 |
1,000 | ¥55.68800 | ¥55,688 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥52.75350 | ¥105,507 |
4,000 | ¥50.33700 | ¥201,348 |
6,000 | ¥49.12700 | ¥294,762 |
10,000 | ¥47.78570 | ¥477,857 |
14,000 | ¥47.00150 | ¥658,021 |
20,000 | ¥46.24680 | ¥924,936 |
24,000 | ¥45.88908 | ¥1,101,338 |
Unit Price without JCT: | ¥156.00000 |
---|---|
Unit Price with JCT: | ¥171.60000 |