Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C224K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C224K1RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C224K1RAC7210 |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224K1RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224K1RAC3020 | KEMET | 0 | 399-C1210C224K1RAC3020TR-ND | ¥38.54750 | Parametric Equivalent |
| C1210C224K1RAC3123 | KEMET | 0 | 399-C1210C224K1RAC3123TR-ND | ¥38.54750 | Parametric Equivalent |
| C1210C224K1RAC3124 | KEMET | 0 | 399-C1210C224K1RAC3124TR-ND | ¥33.69550 | Parametric Equivalent |
| C1210C224K1RAC34557210 | KEMET | 0 | 399-C1210C224K1RAC34557210TR-ND | ¥33.69550 | Parametric Equivalent |
| C1210C224K1RAC3455TU | KEMET | 0 | 399-C1210C224K1RAC3455TUTR-ND | ¥41.79400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥38.38020 | ¥383,802 |
| Unit Price without JCT: | ¥38.38020 |
|---|---|
| Unit Price with JCT: | ¥42.21822 |



