
C1210C224J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C224J3GACTUTR-ND - Tape & Reel (TR) 399-C1210C224J3GACTUCT-ND - Cut Tape (CT) 399-C1210C224J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C224J3GACTU |
Description | CAP CER 0.22UF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥661.00000 | ¥661 |
| 10 | ¥468.80000 | ¥4,688 |
| 50 | ¥392.00000 | ¥19,600 |
| 100 | ¥368.27000 | ¥36,827 |
| 500 | ¥328.10000 | ¥164,050 |
| 1,000 | ¥315.65800 | ¥315,658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥305.41250 | ¥610,825 |
| 4,000 | ¥296.97375 | ¥1,187,895 |
| Unit Price without JCT: | ¥661.00000 |
|---|---|
| Unit Price with JCT: | ¥727.10000 |

