
C1210C221KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C221KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C221KGRACTUCT-ND - Cut Tape (CT) 399-C1210C221KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C221KGRACTU |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C221KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥248.00000 | ¥248 |
| 10 | ¥163.20000 | ¥1,632 |
| 50 | ¥129.62000 | ¥6,481 |
| 100 | ¥119.25000 | ¥11,925 |
| 500 | ¥101.73800 | ¥50,869 |
| 1,000 | ¥96.32100 | ¥96,321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥91.86100 | ¥183,722 |
| 4,000 | ¥88.18775 | ¥352,751 |
| 6,000 | ¥86.34783 | ¥518,087 |
| 10,000 | ¥84.30810 | ¥843,081 |
| 14,000 | ¥83.11514 | ¥1,163,612 |
| 20,000 | ¥81.96755 | ¥1,639,351 |
| Unit Price without JCT: | ¥248.00000 |
|---|---|
| Unit Price with JCT: | ¥272.80000 |

