Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1210C184K3JACAUTO | |
|---|---|
DigiKey Part Number | C1210C184K3JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C184K3JACAUTO |
Description | CAP CER 0.18UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C184K3JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C184F3JACAUTO | KEMET | 0 | C1210C184F3JACAUTO-ND | ¥372.86000 | Upgrade |
| C1210C184F5JACAUTO | KEMET | 0 | C1210C184F5JACAUTO-ND | ¥458.86960 | Upgrade |
| C1210C184G3JACAUTO | KEMET | 0 | C1210C184G3JACAUTO-ND | ¥118.01440 | Upgrade |
| C1210C184G5JACAUTO | KEMET | 0 | C1210C184G5JACAUTO-ND | ¥151.41120 | Upgrade |
| C1210C184J3JACAUTO | KEMET | 0 | C1210C184J3JACAUTO-ND | ¥85.68120 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥48.45040 | ¥121,126 |
| Unit Price without JCT: | ¥48.45040 |
|---|---|
| Unit Price with JCT: | ¥53.29544 |


