


C1210C184F5JACTU | |
|---|---|
DigiKey Part Number | 399-16918-2-ND - Tape & Reel (TR) 399-16918-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C184F5JACTU |
Description | CAP CER 0.18UF 50V U2J 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±1% 50V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C184F5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,235.00000 | ¥1,235 |
| 10 | ¥916.00000 | ¥9,160 |
| 50 | ¥788.72000 | ¥39,436 |
| 100 | ¥749.30000 | ¥74,930 |
| 500 | ¥682.58000 | ¥341,290 |
| 1,000 | ¥661.91100 | ¥661,911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥609.59200 | ¥1,523,980 |
| Unit Price without JCT: | ¥1,235.00000 |
|---|---|
| Unit Price with JCT: | ¥1,358.50000 |

