Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1210C154K3JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C154K3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C154K3JACTU |
Description | CAP CER 0.15UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C154K3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C154F3JACTU | KEMET | 0 | 399-C1210C154F3JACTUTR-ND | ¥245.85240 | Upgrade |
| C1210C154F5JACTU | KEMET | 0 | 399-C1210C154F5JACTUTR-ND | ¥398.16800 | Upgrade |
| C1210C154G3JACTU | KEMET | 0 | 399-C1210C154G3JACTUTR-ND | ¥76.25400 | Upgrade |
| C1210C154G5JACTU | KEMET | 0 | 399-C1210C154G5JACTUTR-ND | ¥122.10320 | Upgrade |
| C1210C154J3JACTU | KEMET | 0 | 399-C1210C154J3JACTUTR-ND | ¥55.06640 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥30.81600 | ¥77,040 |
| Unit Price without JCT: | ¥30.81600 |
|---|---|
| Unit Price with JCT: | ¥33.89760 |


