10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210C106K5RACTU

DigiKey Part Number
399-C1210C106K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C106K5RACTUCT-ND - Cut Tape (CT)
399-C1210C106K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K5RACTU
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117,517
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥203.00000¥203
10¥131.80000¥1,318
50¥103.54000¥5,177
100¥94.81000¥9,481
500¥80.08200¥40,041
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥75.52500¥75,525
2,000¥71.77550¥143,551
3,000¥69.89767¥209,693
5,000¥67.81560¥339,078
7,000¥66.59857¥466,190
10,000¥65.42780¥654,278
Manufacturers Standard Package
Unit Price without JCT:¥203.00000
Unit Price with JCT:¥223.30000