10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103KDRACAUTO

DigiKey Part Number
399-16742-2-ND - Tape & Reel (TR)
399-16742-1-ND - Cut Tape (CT)
399-16742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103KDRACAUTO
Description
CAP CER 1210 10NF 1000V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103KDRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,648
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥236.00000¥236
10¥154.20000¥1,542
50¥122.14000¥6,107
100¥112.24000¥11,224
500¥95.50600¥47,753
1,000¥90.32900¥90,329
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥86.06850¥172,137
4,000¥82.55975¥330,239
6,000¥80.80200¥484,812
10,000¥78.85360¥788,536
14,000¥77.71421¥1,087,999
20,000¥76.61815¥1,532,363
Manufacturers Standard Package
Unit Price without JCT:¥236.00000
Unit Price with JCT:¥259.60000