
C1210C103KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16742-2-ND - Tape & Reel (TR) 399-16742-1-ND - Cut Tape (CT) 399-16742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KDRACAUTO |
Description | CAP CER 1210 10NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥236.00000 | ¥236 |
| 10 | ¥154.20000 | ¥1,542 |
| 50 | ¥122.14000 | ¥6,107 |
| 100 | ¥112.24000 | ¥11,224 |
| 500 | ¥95.50600 | ¥47,753 |
| 1,000 | ¥90.32900 | ¥90,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥86.06850 | ¥172,137 |
| 4,000 | ¥82.55975 | ¥330,239 |
| 6,000 | ¥80.80200 | ¥484,812 |
| 10,000 | ¥78.85360 | ¥788,536 |
| 14,000 | ¥77.71421 | ¥1,087,999 |
| 20,000 | ¥76.61815 | ¥1,532,363 |
| Unit Price without JCT: | ¥236.00000 |
|---|---|
| Unit Price with JCT: | ¥259.60000 |

