
C1210C102KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102KDGACTUTR-ND - Tape & Reel (TR) 399-C1210C102KDGACTUCT-ND - Cut Tape (CT) 399-C1210C102KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥291.00000 | ¥291 |
| 10 | ¥193.90000 | ¥1,939 |
| 50 | ¥155.46000 | ¥7,773 |
| 100 | ¥143.53000 | ¥14,353 |
| 500 | ¥123.42000 | ¥61,710 |
| 1,000 | ¥117.19400 | ¥117,194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥112.06750 | ¥224,135 |
| 4,000 | ¥107.84525 | ¥431,381 |
| 6,000 | ¥105.73083 | ¥634,385 |
| 10,000 | ¥103.38620 | ¥1,033,862 |
| 14,000 | ¥102.01543 | ¥1,428,216 |
| Unit Price without JCT: | ¥291.00000 |
|---|---|
| Unit Price with JCT: | ¥320.10000 |

