
C1210C102K2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102K2GACTUTR-ND - Tape & Reel (TR) 399-C1210C102K2GACTUCT-ND - Cut Tape (CT) 399-C1210C102K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102K2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥82.40000 | ¥824 |
| 50 | ¥63.26000 | ¥3,163 |
| 100 | ¥57.32000 | ¥5,732 |
| 500 | ¥47.30600 | ¥23,653 |
| 1,000 | ¥44.21200 | ¥44,212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥39.56875 | ¥158,275 |
| 8,000 | ¥37.84300 | ¥302,744 |
| 12,000 | ¥36.97867 | ¥443,744 |
| 20,000 | ¥36.02005 | ¥720,401 |
| 28,000 | ¥35.45986 | ¥992,876 |
| 40,000 | ¥34.92080 | ¥1,396,832 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

