
C1210C102JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C102JCGACTUTR-ND - Tape & Reel (TR) 399-C1210C102JCGACTUCT-ND - Cut Tape (CT) 399-C1210C102JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102JCGACTU |
Description | CAP CER 1000PF 500V NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥296.00000 | ¥296 |
| 10 | ¥197.40000 | ¥1,974 |
| 50 | ¥158.34000 | ¥7,917 |
| 100 | ¥146.28000 | ¥14,628 |
| 500 | ¥125.87600 | ¥62,938 |
| 1,000 | ¥119.55900 | ¥119,559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥114.36000 | ¥228,720 |
| 4,000 | ¥110.07875 | ¥440,315 |
| 6,000 | ¥107.93400 | ¥647,604 |
| 10,000 | ¥105.55630 | ¥1,055,563 |
| 14,000 | ¥104.16529 | ¥1,458,314 |
| Unit Price without JCT: | ¥296.00000 |
|---|---|
| Unit Price with JCT: | ¥325.60000 |

