
C1210C101JGGACTU | |
|---|---|
DigiKey Part Number | 399-15148-2-ND - Tape & Reel (TR) 399-15148-1-ND - Cut Tape (CT) 399-15148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101JGGACTU |
Description | CAP CER 100PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥331.00000 | ¥331 |
| 10 | ¥221.90000 | ¥2,219 |
| 50 | ¥179.02000 | ¥8,951 |
| 100 | ¥165.77000 | ¥16,577 |
| 500 | ¥143.37400 | ¥71,687 |
| 1,000 | ¥136.44200 | ¥136,442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥130.73400 | ¥261,468 |
| 4,000 | ¥126.03425 | ¥504,137 |
| 6,000 | ¥123.67917 | ¥742,075 |
| 10,000 | ¥121.06940 | ¥1,210,694 |
| Unit Price without JCT: | ¥331.00000 |
|---|---|
| Unit Price with JCT: | ¥364.10000 |

