C1206X820G3HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.65825
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.65825
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.65825
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.85400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.85400
Datasheet
82 pF ±2% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X820G3HACAUTO

DigiKey Part Number
C1206X820G3HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X820G3HACAUTO
Description
CAP CER 1206 82PF 25V ULTRA STAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 pF ±2% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X820G3HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X820F1HACAUTOKEMET0C1206X820F1HACAUTO-ND¥22.65825Upgrade
C1206X820F3HACAUTOKEMET0C1206X820F3HACAUTO-ND¥22.65825Upgrade
C1206X820F5HACAUTOKEMET0C1206X820F5HACAUTO-ND¥22.65825Upgrade
C1206X820G1HACAUTOKEMET0C1206X820G1HACAUTO-ND¥11.85400Upgrade
C1206X820G5HACAUTOKEMET0C1206X820G5HACAUTO-ND¥11.85400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.85400¥47,416
Manufacturers Standard Package
Unit Price without JCT:¥11.85400
Unit Price with JCT:¥13.03940