C1206X682G8HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.60475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.60475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥13.25125
Datasheet
6800 pF ±2% 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X682G8HACAUTO

DigiKey Part Number
C1206X682G8HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X682G8HACAUTO
Description
CAP CER 1206 6.8NF 10V ULTRA STA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X682G8HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X682F4HACAUTOKEMET0C1206X682F4HACAUTO-ND¥25.60475Upgrade
C1206X682F8HACAUTOKEMET0C1206X682F8HACAUTO-ND¥25.60475Upgrade
C1206X682G4HACAUTOKEMET0C1206X682G4HACAUTO-ND¥13.25125Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.25125¥53,005
Manufacturers Standard Package
Unit Price without JCT:¥13.25125
Unit Price with JCT:¥14.57638