
C1206X680J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20345-2-ND - Tape & Reel (TR) 399-20345-1-ND - Cut Tape (CT) 399-20345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X680J5GACAUTO |
Description | CAP CER 68PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X680J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥62.00000 | ¥620 |
| 50 | ¥46.84000 | ¥2,342 |
| 100 | ¥42.14000 | ¥4,214 |
| 500 | ¥34.27000 | ¥17,135 |
| 1,000 | ¥31.83600 | ¥31,836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥28.18725 | ¥112,749 |
| 8,000 | ¥26.83113 | ¥214,649 |
| 12,000 | ¥26.15183 | ¥313,822 |
| 20,000 | ¥25.39880 | ¥507,976 |
| 28,000 | ¥24.95871 | ¥698,844 |
| 40,000 | ¥24.53523 | ¥981,409 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

