Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X479C4HACAUTO | |
|---|---|
DigiKey Part Number | C1206X479C4HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X479C4HACAUTO |
Description | CAP CER 1206 4.7PF 16V ULTRA STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X479C4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X479B1HACAUTO | KEMET | 0 | C1206X479B1HACAUTO-ND | ¥12.61850 | Upgrade |
| C1206X479B3HACAUTO | KEMET | 0 | C1206X479B3HACAUTO-ND | ¥12.61850 | Upgrade |
| C1206X479B4HACAUTO | KEMET | 0 | C1206X479B4HACAUTO-ND | ¥12.61850 | Upgrade |
| C1206X479B5HACAUTO | KEMET | 0 | C1206X479B5HACAUTO-ND | ¥12.61850 | Upgrade |
| C1206X479C1HACAUTO | KEMET | 0 | C1206X479C1HACAUTO-ND | ¥9.13275 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.13275 | ¥36,531 |
| Unit Price without JCT: | ¥9.13275 |
|---|---|
| Unit Price with JCT: | ¥10.04603 |


