Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206X473M5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206X473M5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X473M5JACTU |
Description | CAP CER 0.047UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473M5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X473F5JACTU | KEMET | 0 | 399-C1206X473F5JACTUTR-ND | ¥101.70275 | Upgrade |
| C1206X473G5JACTU | KEMET | 0 | 399-C1206X473G5JACTUTR-ND | ¥32.44700 | Upgrade |
| C1206X473J5JACTU | KEMET | 0 | 399-C1206X473J5JACTUTR-ND | ¥23.56500 | Upgrade |
| C1206X473K5JACTU | KEMET | 0 | 399-C1206X473K5JACTUTR-ND | ¥13.30200 | Upgrade |
| C1206X473M5JACAUTO | KEMET | 0 | C1206X473M5JACAUTO-ND | ¥14.08225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.82125 | ¥51,285 |
| Unit Price without JCT: | ¥12.82125 |
|---|---|
| Unit Price with JCT: | ¥14.10338 |


