Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X473GMGEC7210 | |
|---|---|
DigiKey Part Number | C1206X473GMGEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X473GMGEC7210 |
Description | CAP CER 1206 47NF 63V C0G 2% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473GMGEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X473GMGEC | KEMET | 0 | C1206X473GMGEC-ND | ¥68.07223 | Parametric Equivalent |
| C1206X473GMGECAUTO | KEMET | 0 | C1206X473GMGECAUTO-ND | ¥59.45200 | Parametric Equivalent |
| C1206X473GMGECAUTO7210 | KEMET | 0 | C1206X473GMGECAUTO7210-ND | ¥52.86150 | Parametric Equivalent |
| C1206X473GMGECTU | KEMET | 0 | 399-C1206X473GMGECTUTR-ND | ¥58.29050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥51.80925 | ¥414,474 |
| Unit Price without JCT: | ¥51.80925 |
|---|---|
| Unit Price with JCT: | ¥56.99018 |


