Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X472J3REC7210 | |
|---|---|
DigiKey Part Number | C1206X472J3REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X472J3REC7210 |
Description | CAP CER 1206 4.7NF 25V X7R 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X472J3REC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X472J3RECAUTO | KEMET | 0 | C1206X472J3RECAUTO-ND | ¥20.08550 | Parametric Equivalent |
| C1206X472J3RECAUTO7210 | KEMET | 0 | C1206X472J3RECAUTO7210-ND | ¥18.43360 | Parametric Equivalent |
| C1206X472J3RECTU | KEMET | 0 | 399-C1206X472J3RECTUTR-ND | ¥18.87250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥17.30560 | ¥173,056 |
| Unit Price without JCT: | ¥17.30560 |
|---|---|
| Unit Price with JCT: | ¥19.03616 |


