1206 (3216 Metric) 3,20x1,60x0,98mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X472G3GEC

DigiKey Part Number
C1206X472G3GEC-ND
Manufacturer
Manufacturer Product Number
C1206X472G3GEC
Description
CAP CER 1206 4.7NF 25V C0G 2%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
C1206X472G3GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in JPY
Bulk
Quantitycms-unit-priceExt Price
443¥65.15124¥28,862
Unit Price without JCT:¥65.15124
Unit Price with JCT:¥71.66636