
C0603C106M8PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C106M8PAC7411TR-ND - Tape & Reel (TR) 399-C0603C106M8PAC7411CT-ND - Cut Tape (CT) 399-C0603C106M8PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C106M8PAC7411 |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C106M8PAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.30000 | ¥523 |
| 50 | ¥39.12000 | ¥1,956 |
| 100 | ¥35.10000 | ¥3,510 |
| 500 | ¥28.27400 | ¥14,137 |
| 1,000 | ¥26.17100 | ¥26,171 |
| 2,500 | ¥23.94920 | ¥59,873 |
| 5,000 | ¥22.61080 | ¥113,054 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥20.95753 | ¥314,363 |
| 30,000 | ¥20.14813 | ¥604,444 |
| 45,000 | ¥19.74251 | ¥888,413 |
| 75,000 | ¥19.29284 | ¥1,446,963 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

