
C1206X393J8HACTU | |
---|---|
DigiKey Part Number | 399-C1206X393J8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X393J8HACTU |
Description | CAP CER 1206 39NF 10V ULTRA STAB |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 10V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X393J8HACTU cms-models |
Type | Description | Select All |
---|---|---|
Category | ||
cms-filter-header-mfr | ||
cms-filter-header-series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
cms-filter-header-bpn |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥12.68250 | ¥50,730 |
cms-jct-exclude-title: | ¥12.68250 |
---|---|
cms-jct-include-title: | ¥13.95075 |