Upgrade
Upgrade
Parametric Equivalent

C1206X361J1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X361J1HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X361J1HACTU |
Description | CAP CER 1206 360PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X361J1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X361F1HACTU | KEMET | 0 | 399-C1206X361F1HACTUTR-ND | ¥36.13425 | Upgrade |
| C1206X361G1HACTU | KEMET | 0 | 399-C1206X361G1HACTUTR-ND | ¥10.30900 | Upgrade |
| C1206X361J1HACAUTO | KEMET | 0 | C1206X361J1HACAUTO-ND | ¥7.85850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.01675 | ¥48,134 |
| Unit Price without JCT: | ¥6.01675 |
|---|---|
| Unit Price with JCT: | ¥6.61843 |


