C1206X272G5HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥27.39450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.22650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥14.13250
Datasheet
2700 pF ±2% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X272G5HACAUTO

DigiKey Part Number
C1206X272G5HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X272G5HACAUTO
Description
CAP CER 1206 2.7NF 50V ULTRA STA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X272G5HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X272F1HACAUTOKEMET0C1206X272F1HACAUTO-ND¥27.39450Upgrade
C1206X272F5HACAUTOKEMET0C1206X272F5HACAUTO-ND¥25.22650Upgrade
C1206X272G1HACAUTOKEMET0C1206X272G1HACAUTO-ND¥14.13250Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.09950¥52,398
Manufacturers Standard Package
Unit Price without JCT:¥13.09950
Unit Price with JCT:¥14.40945