C1206X270G3HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.57275
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.57275
Datasheet
27 pF ±2% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X270G3HACAUTO

DigiKey Part Number
C1206X270G3HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X270G3HACAUTO
Description
CAP CER 1206 27PF 25V ULTRA STAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 pF ±2% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X270G3HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.57275¥46,291
Manufacturers Standard Package
Unit Price without JCT:¥11.57275
Unit Price with JCT:¥12.73003