C1206X240J3HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.56250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥18.78425
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.57275
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.80300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.77800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.91200
Datasheet
24 pF ±5% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X240J3HACAUTO

DigiKey Part Number
C1206X240J3HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X240J3HACAUTO
Description
CAP CER 1206 24PF 25V ULTRA STAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 pF ±5% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X240J3HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X240F1HACAUTOKEMET0C1206X240F1HACAUTO-ND¥22.06000Upgrade
C1206X240F3HACAUTOKEMET0C1206X240F3HACAUTO-ND¥22.06000Upgrade
C1206X240F5HACAUTOKEMET0C1206X240F5HACAUTO-ND¥22.56250Upgrade
C1206X240G1HACAUTOKEMET0C1206X240G1HACAUTO-ND¥18.78425Upgrade
C1206X240G3HACAUTOKEMET0C1206X240G3HACAUTO-ND¥11.57275Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.77800¥31,112
Manufacturers Standard Package
Unit Price without JCT:¥7.77800
Unit Price with JCT:¥8.55580