Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X240G4HACAUTO | |
|---|---|
DigiKey Part Number | C1206X240G4HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X240G4HACAUTO |
Description | CAP CER 1206 24PF 16V ULTRA STAB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X240G4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X240F1HACAUTO | KEMET | 0 | C1206X240F1HACAUTO-ND | ¥22.06000 | Upgrade |
| C1206X240F3HACAUTO | KEMET | 0 | C1206X240F3HACAUTO-ND | ¥22.06000 | Upgrade |
| C1206X240F4HACAUTO | KEMET | 0 | C1206X240F4HACAUTO-ND | ¥22.56250 | Upgrade |
| C1206X240F5HACAUTO | KEMET | 0 | C1206X240F5HACAUTO-ND | ¥22.56250 | Upgrade |
| C1206X240G1HACAUTO | KEMET | 0 | C1206X240G1HACAUTO-ND | ¥18.78425 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.80300 | ¥47,212 |
| Unit Price without JCT: | ¥11.80300 |
|---|---|
| Unit Price with JCT: | ¥12.98330 |


