C1206X223G4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥101.38725
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥101.30300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥101.55525
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥32.35475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥32.40075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥33.48550
Datasheet
0.022 µF ±2% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±2% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206X223G4JACTU

DigiKey Part Number
399-C1206X223G4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X223G4JACTU
Description
CAP CER 0.022UF 16V U2J 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223G4JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥32.33150¥129,326
Manufacturers Standard Package
Unit Price without JCT:¥32.33150
Unit Price with JCT:¥35.56465