C1206X223G1GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥51.80925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥59.45200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥52.86150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥58.29050
Datasheet
0.022 µF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223G1GEC

DigiKey Part Number
C1206X223G1GEC-ND
Manufacturer
Manufacturer Product Number
C1206X223G1GEC
Description
CAP CER 1206 22NF 100V C0G 2%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223G1GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
443¥68.07223¥30,156
Unit Price without JCT:¥68.07223
Unit Price with JCT:¥74.87945