
C0805X102K1RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X102K1RAC3123TR-ND - Tape & Reel (TR) 399-C0805X102K1RAC3123CT-ND - Cut Tape (CT) 399-C0805X102K1RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RAC3123 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RAC3123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥45.20000 | ¥452 |
| 50 | ¥33.56000 | ¥1,678 |
| 100 | ¥30.01000 | ¥3,001 |
| 500 | ¥23.98800 | ¥11,994 |
| 1,000 | ¥22.12900 | ¥22,129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.34400 | ¥77,376 |
| 8,000 | ¥18.30913 | ¥146,473 |
| 12,000 | ¥17.79075 | ¥213,489 |
| 20,000 | ¥17.21640 | ¥344,328 |
| 28,000 | ¥16.88054 | ¥472,655 |
| 40,000 | ¥16.55748 | ¥662,299 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

