C1206X220J4HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.13577
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.13577
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.13577
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.13577
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.07102
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.07102
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.07102
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.07102
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.04761
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.04761
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥0.04761
Datasheet
22 pF ±5% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X220J4HACAUTO

DigiKey Part Number
C1206X220J4HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X220J4HACAUTO
Description
CAP CER 1206 22PF 16V ULTRA STAB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
22 pF ±5% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X220J4HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X220F1HACAUTOKEMET0C1206X220F1HACAUTO-ND¥0.13577Upgrade
C1206X220F3HACAUTOKEMET0C1206X220F3HACAUTO-ND¥0.13577Upgrade
C1206X220F4HACAUTOKEMET0C1206X220F4HACAUTO-ND¥0.13577Upgrade
C1206X220F5HACAUTOKEMET0C1206X220F5HACAUTO-ND¥0.13577Upgrade
C1206X220G1HACAUTOKEMET0C1206X220G1HACAUTO-ND¥0.07102Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.91200¥31,648
Manufacturers Standard Package
Unit Price without JCT:¥7.91200
Unit Price with JCT:¥8.70320