C1206X189D8HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.34175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.34175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.34175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.34175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.34175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.80500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.80500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.80500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.80500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.80500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.93988
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.93988
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.93988
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.93988
Datasheet
1.8 pF ±0.5pF 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X189D8HACTU

DigiKey Part Number
399-C1206X189D8HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X189D8HACTU
Description
CAP CER 1206 1.8PF 10V ULTRA STA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.5pF 10V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X189D8HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±0.5pF
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X189B1HACTUKEMET0399-C1206X189B1HACTUTR-ND¥11.34175Upgrade
C1206X189B3HACTUKEMET0399-C1206X189B3HACTUTR-ND¥11.34175Upgrade
C1206X189B4HACTUKEMET0399-C1206X189B4HACTUTR-ND¥11.34175Upgrade
C1206X189B5HACTUKEMET0399-C1206X189B5HACTUTR-ND¥11.34175Upgrade
C1206X189B8HACTUKEMET0399-C1206X189B8HACTUTR-ND¥11.34175Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥5.93988¥47,519
Unit Price without JCT:¥5.93988
Unit Price with JCT:¥6.53387