Upgrade
Upgrade
Upgrade



C1206X184K3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206X184K3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X184K3JACTU |
Description | CAP CER 0.18UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X184K3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X184F3JACTU | KEMET | 0 | 399-C1206X184F3JACTUTR-ND | ¥346.58350 | Upgrade |
| C1206X184G3JACTU | KEMET | 0 | 399-C1206X184G3JACTUTR-ND | ¥109.49150 | Upgrade |
| C1206X184J3JACTU | KEMET | 0 | 399-C1206X184J3JACTUTR-ND | ¥79.30550 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥44.47300 | ¥88,946 |
| Unit Price without JCT: | ¥44.47300 |
|---|---|
| Unit Price with JCT: | ¥48.92030 |


