Upgrade
Upgrade
Upgrade



C1206X154K5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206X154K5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X154K5JACTU |
Description | CAP CER 0.15UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X154K5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X154F5JACTU | KEMET | 0 | 399-C1206X154F5JACTUTR-ND | ¥284.57050 | Upgrade |
| C1206X154G5JACTU | KEMET | 0 | 399-C1206X154G5JACTUTR-ND | ¥90.19200 | Upgrade |
| C1206X154J5JACTU | KEMET | 0 | 399-C1206X154J5JACTUTR-ND | ¥65.39250 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥36.74350 | ¥73,487 |
| Unit Price without JCT: | ¥36.74350 |
|---|---|
| Unit Price with JCT: | ¥40.41785 |


