Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X153KAGEC7210 | |
|---|---|
DigiKey Part Number | C1206X153KAGEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X153KAGEC7210 |
Description | CAP CER 1206 15NF 250V C0G 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X153KAGEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X153KAGEC | KEMET | 0 | C1206X153KAGEC-ND | ¥34.20791 | Parametric Equivalent |
| C1206X153KAGECAUTO | KEMET | 0 | C1206X153KAGECAUTO-ND | ¥31.83800 | Parametric Equivalent |
| C1206X153KAGECAUTO7210 | KEMET | 0 | C1206X153KAGECAUTO7210-ND | ¥28.08070 | Parametric Equivalent |
| C1206X153KAGECTU | KEMET | 0 | 399-C1206X153KAGECTUTR-ND | ¥30.62800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥26.99290 | ¥269,929 |
| Unit Price without JCT: | ¥26.99290 |
|---|---|
| Unit Price with JCT: | ¥29.69219 |


